Technical Document
Specifications
Brand
RS ProInductance
2.2 nH
Maximum dc Current
650mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.2 nH 650mA Idc
15000
P.O.A.
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.2 nH 650mA Idc
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInductance
2.2 nH
Maximum dc Current
650mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
Country of Origin
China