Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.4 nH 550mA Idc

RS Stock No.: 256-7574Brand: RS PROManufacturers Part No.: RSMLCI01BTQ2N4-S
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

2.4 nH

Maximum dc Current

550mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.4 nH 550mA Idc
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.4 nH 550mA Idc

P.O.A.

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.4 nH 550mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.4 nH 550mA Idc
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inductance

2.4 nH

Maximum dc Current

550mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 2.4 nH 550mA Idc
P.O.A.Each (Supplied on a Reel) (Exc. Vat)