Technical Document
Specifications
Brand
RS ProResistance
1Ω
Technology
Polymer
Package/Case
0805
Tolerance
5%
Power Rating
1/4W
Country of Origin
Taiwan, Province Of China
BD 2.200
BD 0.022 Each (Supplied as a Tape) (Exc. Vat)
BD 2.420
BD 0.024 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 2.200
BD 0.022 Each (Supplied as a Tape) (Exc. Vat)
BD 2.420
BD 0.024 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 49900 | BD 0.022 | BD 2.200 |
50000 - 99900 | BD 0.022 | BD 2.200 |
100000 - 249900 | BD 0.022 | BD 2.200 |
250000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
RS ProResistance
1Ω
Technology
Polymer
Package/Case
0805
Tolerance
5%
Power Rating
1/4W
Country of Origin
Taiwan, Province Of China