Technical Document
Specifications
Brand
RS ProResistance
10Ω
Technology
Polymer
Package/Case
0805
Tolerance
5%
Power Rating
1/4W
Country of Origin
Taiwan, Province Of China
BD 1.650
BD 0.016 Each (Supplied as a Tape) (Exc. Vat)
BD 1.815
BD 0.018 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 1.650
BD 0.016 Each (Supplied as a Tape) (Exc. Vat)
BD 1.815
BD 0.018 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 49900 | BD 0.016 | BD 1.650 |
50000 - 99900 | BD 0.016 | BD 1.650 |
100000 - 249900 | BD 0.016 | BD 1.650 |
250000+ | BD 0.016 | BD 1.650 |
Technical Document
Specifications
Brand
RS ProResistance
10Ω
Technology
Polymer
Package/Case
0805
Tolerance
5%
Power Rating
1/4W
Country of Origin
Taiwan, Province Of China