Safety Poster, PP, English, 300 mm, 250mm

Technical Document
Specifications
Brand
RS ProText Language
English
Material
PP
Self-Adhesive
No
Quantity Per Package
1
Height
300 mm
Width
250mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
RS PRO PP Fire Safety Sign - Know Your Fire Extinguisher Colour Code
Introducing the RS PRO Know Your Fire Extinguisher Colour Code safety sign. Made from polypropylene thats non-adhesive and measures 300 mm x 250 mm. This safety sign is a vital element for safety compliant areas and instant indication as to the correct extinguisher to use in case of an emergency.
Why is this sign important?
During an emergency reaction time is very important, so knowing the correct extinguisher to use eliminates the risk of escalating the emergency, self-harm and collateral damage.
Extinguisher types
• Water
• Dry powder
• Foam
• Carbon dioxide
• Wet chemical
Features and Benefits
• Clear indication For use on, and Do not use on
• Colour coding
• English text
• Environmentally friendly and durable
• Indoor and outdoor application
• Rigid plastic 1.2 mm
• Fully compliant with ISO7011
Dimensions
• Height: 300 mm x Width: 250 mm
Standards
Fully compliant with ISO7011
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
BD 11.708
BD 11.708 Each (Exc. Vat)
BD 12.879
BD 12.879 Each (inc. VAT)
1
BD 11.708
BD 11.708 Each (Exc. Vat)
BD 12.879
BD 12.879 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Language
English
Material
PP
Self-Adhesive
No
Quantity Per Package
1
Height
300 mm
Width
250mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
RS PRO PP Fire Safety Sign - Know Your Fire Extinguisher Colour Code
Introducing the RS PRO Know Your Fire Extinguisher Colour Code safety sign. Made from polypropylene thats non-adhesive and measures 300 mm x 250 mm. This safety sign is a vital element for safety compliant areas and instant indication as to the correct extinguisher to use in case of an emergency.
Why is this sign important?
During an emergency reaction time is very important, so knowing the correct extinguisher to use eliminates the risk of escalating the emergency, self-harm and collateral damage.
Extinguisher types
• Water
• Dry powder
• Foam
• Carbon dioxide
• Wet chemical
Features and Benefits
• Clear indication For use on, and Do not use on
• Colour coding
• English text
• Environmentally friendly and durable
• Indoor and outdoor application
• Rigid plastic 1.2 mm
• Fully compliant with ISO7011
Dimensions
• Height: 300 mm x Width: 250 mm
Standards
Fully compliant with ISO7011
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: