Self-Colour Steel Socket M3 x 16mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
16mm
Thread Size
M3
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Philippines
BD 4.347
BD 4.347 1 Bag of 100 (Exc. Vat)
BD 4.782
BD 4.782 1 Bag of 100 (inc. VAT)
1
BD 4.347
BD 4.347 1 Bag of 100 (Exc. Vat)
BD 4.782
BD 4.782 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
16mm
Thread Size
M3
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Philippines