Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 32A, 480W, 1 Output, 124 → 370 V dc, 88 → 264 V

RS Stock No.: 678-3855Brand: RS PROManufacturers Part No.: SP-500-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

15V dc

Output Current

32A

Power Rating

480W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

83%

Weight

1.9kg

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 32A, 480W, 1 Output, 124 → 370 V dc, 88 → 264 V

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 15V dc, 32A, 480W, 1 Output, 124 → 370 V dc, 88 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

15V dc

Output Current

32A

Power Rating

480W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

83%

Weight

1.9kg

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Country of Origin

Taiwan, Province Of China