RS PRO SS604-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 4mm I.D, 12mm O.D

RS Stock No.: 261-2678Brand: RS PROManufacturers Part No.: SS604-2RS
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

4mm

Outside Diameter

12mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

349N

Dynamic Load Rating

936N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

604

Race Type

Plain

Bearing Reference Number

SS604-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

BD 11.192

BD 2.238 Each (In a Pack of 5) (Exc. Vat)

BD 12.311

BD 2.462 Each (In a Pack of 5) (inc. VAT)

RS PRO SS604-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 4mm I.D, 12mm O.D

BD 11.192

BD 2.238 Each (In a Pack of 5) (Exc. Vat)

BD 12.311

BD 2.462 Each (In a Pack of 5) (inc. VAT)

RS PRO SS604-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 4mm I.D, 12mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

4mm

Outside Diameter

12mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

349N

Dynamic Load Rating

936N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

604

Race Type

Plain

Bearing Reference Number

SS604-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.