Technical Document
Specifications
Brand
RS ProInside Diameter
15mm
Outside Diameter
24mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
1.04kN
Dynamic Load Rating
1.68kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Stainless Steel
Partial Bearing Code
61802
Race Type
Plain
Bearing Reference Number
SS61802-2RS
Country of Origin
China
Product details
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
BD 19.388
BD 3.878 Each (In a Pack of 5) (Exc. Vat)
BD 21.327
BD 4.266 Each (In a Pack of 5) (inc. VAT)
5
BD 19.388
BD 3.878 Each (In a Pack of 5) (Exc. Vat)
BD 21.327
BD 4.266 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
15mm
Outside Diameter
24mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
1.04kN
Dynamic Load Rating
1.68kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Stainless Steel
Partial Bearing Code
61802
Race Type
Plain
Bearing Reference Number
SS61802-2RS
Country of Origin
China
Product details
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.