RS PRO SS6206-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 893-7379Brand: RS PROManufacturers Part No.: SS6206-2RS
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

10.17kN

Dynamic Load Rating

17.55kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Race Type

Plain

Race Material

Stainless Steel

Bearing Reference Number

SS6206-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

BD 14.900

BD 14.900 Each (Exc. Vat)

BD 16.390

BD 16.390 Each (inc. VAT)

RS PRO SS6206-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

BD 14.900

BD 14.900 Each (Exc. Vat)

BD 16.390

BD 16.390 Each (inc. VAT)

RS PRO SS6206-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.900
5 - 9BD 14.834
10 - 24BD 14.751
25+BD 14.674

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

10.17kN

Dynamic Load Rating

17.55kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Race Type

Plain

Race Material

Stainless Steel

Bearing Reference Number

SS6206-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.