Stainless Steel Hex Socket Set M6 x 6mm Grub Screw
RS Stock No.: 137-815Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Stock information temporarily unavailable.
BD 5.709
BD 5.709 1 Bag of 25 (Exc. Vat)
BD 6.280
BD 6.280 1 Bag of 25 (inc. VAT)
Stainless Steel Hex Socket Set M6 x 6mm Grub Screw
1
BD 5.709
BD 5.709 1 Bag of 25 (Exc. Vat)
BD 6.280
BD 6.280 1 Bag of 25 (inc. VAT)
Stainless Steel Hex Socket Set M6 x 6mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.709 |
5 - 9 | BD 5.412 |
10 - 29 | BD 5.203 |
30+ | BD 4.922 |
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket