Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm

RS Stock No.: 831-983Brand: RS PRO
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.1mm

Length

100mm

Width

100mm

Slot Width

32mm

Country of Origin

United Kingdom

You may be interested in
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
BD 17.4311 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 17.875

BD 1.788 Each (In a Pack of 10) (Exc. Vat)

BD 19.663

BD 1.967 Each (In a Pack of 10) (inc. VAT)

Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm

BD 17.875

BD 1.788 Each (In a Pack of 10) (Exc. Vat)

BD 19.663

BD 1.967 Each (In a Pack of 10) (inc. VAT)

Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
BD 17.4311 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.1mm

Length

100mm

Width

100mm

Slot Width

32mm

Country of Origin

United Kingdom

You may be interested in
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
BD 17.4311 Pack of 10 (Exc. Vat)