Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
RS Stock No.: 831-876Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.25mm
Length
50mm
Width
50mm
Slot Width
13mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 12.232
BD 1.223 Each (In a Pack of 10) (Exc. Vat)
BD 13.455
BD 1.345 Each (In a Pack of 10) (inc. VAT)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
10
BD 12.232
BD 1.223 Each (In a Pack of 10) (Exc. Vat)
BD 13.455
BD 1.345 Each (In a Pack of 10) (inc. VAT)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.25mm
Length
50mm
Width
50mm
Slot Width
13mm
Country of Origin
United Kingdom