Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel Screw Mounted Push Plate, 330 x 75mm

RS Stock No.: 894-6939Brand: RS PRO
brand-logo
View all in Kick Plates

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Affixing Method

Screw

Dimensions

330 x 75mm

Length

330mm

Width

75mm

You may be interested in
Stock information temporarily unavailable.

BD 7.552

BD 7.552 Each (Exc. Vat)

BD 8.307

BD 8.307 Each (inc. VAT)

Stainless Steel Screw Mounted Push Plate, 330 x 75mm

BD 7.552

BD 7.552 Each (Exc. Vat)

BD 8.307

BD 8.307 Each (inc. VAT)

Stainless Steel Screw Mounted Push Plate, 330 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Affixing Method

Screw

Dimensions

330 x 75mm

Length

330mm

Width

75mm

You may be interested in