Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel Square Bracket 1 Hole, 8mm Holes, M8 x 40 x 3mm

RS Stock No.: 221-6339Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M8 x 40 x 3mm

Number of Holes

1

Fixing Hole Diameter

8mm

Material

Stainless Steel

Country of Origin

India

Stock information temporarily unavailable.

BD 30.025

BD 30.025 1 Bag of 10 (Exc. Vat)

BD 33.027

BD 33.027 1 Bag of 10 (inc. VAT)

Stainless Steel Square Bracket 1 Hole, 8mm Holes, M8 x 40 x 3mm

BD 30.025

BD 30.025 1 Bag of 10 (Exc. Vat)

BD 33.027

BD 33.027 1 Bag of 10 (inc. VAT)

Stainless Steel Square Bracket 1 Hole, 8mm Holes, M8 x 40 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M8 x 40 x 3mm

Number of Holes

1

Fixing Hole Diameter

8mm

Material

Stainless Steel

Country of Origin

India