Stud Cam Follower 8mm ID, 19mm OD

RS Stock No.: 471-314Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

19mm

Roller Length

32mm

Type

Stud

Bore Size

8mm

Static Load Rating

4600N

Dynamic Load Rating

4250N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Stud Cam Follower KR 19PP, 8mm ID, 19mm OD
BD 30.202Each (Exc. Vat)
Stud track roller,32mm L x 19mm OD
P.O.A.Each (Exc. Vat)
Stud Cam Follower 8mm ID, 19mm OD
BD 11.289Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.912

BD 10.912 Each (Exc. Vat)

BD 12.003

BD 12.003 Each (inc. VAT)

Stud Cam Follower 8mm ID, 19mm OD

BD 10.912

BD 10.912 Each (Exc. Vat)

BD 12.003

BD 12.003 Each (inc. VAT)

Stud Cam Follower 8mm ID, 19mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.912
5 - 9BD 10.698
10 - 24BD 10.549
25+BD 10.483
You may be interested in
Stud Cam Follower KR 19PP, 8mm ID, 19mm OD
BD 30.202Each (Exc. Vat)
Stud track roller,32mm L x 19mm OD
P.O.A.Each (Exc. Vat)
Stud Cam Follower 8mm ID, 19mm OD
BD 11.289Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

19mm

Roller Length

32mm

Type

Stud

Bore Size

8mm

Static Load Rating

4600N

Dynamic Load Rating

4250N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Stud Cam Follower KR 19PP, 8mm ID, 19mm OD
BD 30.202Each (Exc. Vat)
Stud track roller,32mm L x 19mm OD
P.O.A.Each (Exc. Vat)
Stud Cam Follower 8mm ID, 19mm OD
BD 11.289Each (In a Pack of 5) (Exc. Vat)