Technical Document
Specifications
Brand
RS ProProcess Type
Tin Plating
Material
Tin
Ferric Chloride Form
Crystals
Ferric Chloride Type
Tank
Country of Origin
Germany
Product details
Tin-Plating Crystals
These crystals produce a bright plated finish PCB track and other copper alloys. The plating provides a highly solderable keying surface. Deposition rates of tin to tin of 1.5 to 2.0 microns in the first half hour and 3 to 4 microns in up to 2 hours can be achieved at an optimum room temperature. 5 litres of solution can be made by dissolving the crystals in water at 50°C, which is sufficient to cover 2.7m2 of board. Instruction leaflet supplied.
Solid form
Colourless
Odourless
Warning
Always wear suitable protective gloves and faceshield when handling.
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProProcess Type
Tin Plating
Material
Tin
Ferric Chloride Form
Crystals
Ferric Chloride Type
Tank
Country of Origin
Germany
Product details
Tin-Plating Crystals
These crystals produce a bright plated finish PCB track and other copper alloys. The plating provides a highly solderable keying surface. Deposition rates of tin to tin of 1.5 to 2.0 microns in the first half hour and 3 to 4 microns in up to 2 hours can be achieved at an optimum room temperature. 5 litres of solution can be made by dissolving the crystals in water at 50°C, which is sufficient to cover 2.7m2 of board. Instruction leaflet supplied.
Solid form
Colourless
Odourless
Warning
Always wear suitable protective gloves and faceshield when handling.
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
