Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transparent Polyester Plastic Shim, 457mm x 305mm x 0.19mm

RS Stock No.: 770-771Brand: RS PRO
brand-logo
View all in Plastic Shims

Technical Document

Specifications

Brand

RS Pro

Material

Polyester

Thickness

0.19mm

Length

457mm

Width

305mm

Colour

Transparent

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 20.790

BD 20.790 1 Lot of 8 (Exc. Vat)

BD 22.869

BD 22.869 1 Lot of 8 (inc. VAT)

Transparent Polyester Plastic Shim, 457mm x 305mm x 0.19mm

BD 20.790

BD 20.790 1 Lot of 8 (Exc. Vat)

BD 22.869

BD 22.869 1 Lot of 8 (inc. VAT)

Transparent Polyester Plastic Shim, 457mm x 305mm x 0.19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 20.790
3 - 5BD 19.735
6 - 11BD 19.015
12+BD 17.675
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polyester

Thickness

0.19mm

Length

457mm

Width

305mm

Colour

Transparent

Country of Origin

United Kingdom

You may be interested in