Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Type E - French 5 Gang Extension socket, 1.5m Cable

RS Stock No.: 481-399Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

5

Socket Type

Type E - French

Cord Length

1.5m

Corded

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Type E - French 5 Gang Extension socket, 1.5m Cable

P.O.A.

Type E - French 5 Gang Extension socket, 1.5m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

5

Socket Type

Type E - French

Cord Length

1.5m

Corded

Yes

Country of Origin

China

You may be interested in