Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spherical Bearing 1in ID 2.047in OD

RS Stock No.: 750-8700Brand: RS PROManufacturers Part No.: UC205-16
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

1in

Outside Diameter

2.047in

Material

Steel

Static Load Rating

710kgf

Country of Origin

China

Product details

Imperial

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in
Stock information temporarily unavailable.

BD 5.100

BD 5.100 Each (Exc. Vat)

BD 5.610

BD 5.610 Each (inc. VAT)

RS PRO Spherical Bearing 1in ID 2.047in OD

BD 5.100

BD 5.100 Each (Exc. Vat)

BD 5.610

BD 5.610 Each (inc. VAT)

RS PRO Spherical Bearing 1in ID 2.047in OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.100
5 - 9BD 5.080
10 - 24BD 5.065
25+BD 5.035
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

1in

Outside Diameter

2.047in

Material

Steel

Static Load Rating

710kgf

Country of Origin

China

Product details

Imperial

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in