Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Material
Steel
Static Load Rating
710kgf
Country of Origin
China
Product details
Metric
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
BD 5.100
BD 5.100 Each (Exc. Vat)
BD 5.610
BD 5.610 Each (inc. VAT)
1
BD 5.100
BD 5.100 Each (Exc. Vat)
BD 5.610
BD 5.610 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.100 |
5 - 9 | BD 5.080 |
10 - 24 | BD 5.060 |
25+ | BD 5.030 |
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Material
Steel
Static Load Rating
710kgf
Country of Origin
China
Product details
Metric
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.