Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spherical Bearing 30mm ID 62mm OD

RS Stock No.: 750-8725Brand: RS PROManufacturers Part No.: UC206
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

1020kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in
Stock information temporarily unavailable.

BD 6.883

BD 6.883 Each (Exc. Vat)

BD 7.571

BD 7.571 Each (inc. VAT)

RS PRO Spherical Bearing 30mm ID 62mm OD

BD 6.883

BD 6.883 Each (Exc. Vat)

BD 7.571

BD 7.571 Each (inc. VAT)

RS PRO Spherical Bearing 30mm ID 62mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.883
5 - 9BD 6.856
10 - 24BD 6.836
25+BD 6.799
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

1020kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in