Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Length
38.1mm
Width
148mm
Stock information temporarily unavailable.
BD 13.650
BD 13.650 Each (Exc. Vat)
BD 15.015
BD 15.015 Each (inc. VAT)
2 Hole Flange Bearing Unit 30mm ID
1
BD 13.650
BD 13.650 Each (Exc. Vat)
BD 15.015
BD 15.015 Each (inc. VAT)
2 Hole Flange Bearing Unit 30mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Length
38.1mm
Width
148mm