Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

4 Hole Flange Bearing Unit 45mm ID

RS Stock No.: 750-8914Brand: RS PROManufacturers Part No.: UCFX09
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

143mm

Width

143mm

Depth

55.6mm

Mount Hole Size

19mm

Mount Hole Centre-to-Centre

111mm

Country of Origin

China

You may be interested in
4 Hole Flange Bearing Unit 45mm ID
BD 27.835Each (Exc. Vat)
Stock information temporarily unavailable.

BD 31.794

BD 31.794 Each (Exc. Vat)

BD 34.973

BD 34.973 Each (inc. VAT)

4 Hole Flange Bearing Unit 45mm ID

BD 31.794

BD 31.794 Each (Exc. Vat)

BD 34.973

BD 34.973 Each (inc. VAT)

4 Hole Flange Bearing Unit 45mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.794
5 - 9BD 31.694
10 - 24BD 31.594
25+BD 31.463
You may be interested in
4 Hole Flange Bearing Unit 45mm ID
BD 27.835Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

143mm

Width

143mm

Depth

55.6mm

Mount Hole Size

19mm

Mount Hole Centre-to-Centre

111mm

Country of Origin

China

You may be interested in
4 Hole Flange Bearing Unit 45mm ID
BD 27.835Each (Exc. Vat)