Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pillow Block Bearing -, 60mm ID

RS Stock No.: 750-8992Brand: RS PROManufacturers Part No.: UCP212Distrelec Article No.: 30419683
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

60mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

69.8mm

Mount Hole Size

20mm

Length

241mm

Depth

65.1mm

Overall Height

138mm

Mount Hole Centre-to-Centre

184mm

Country of Origin

China

Stock information temporarily unavailable.

BD 50.494

BD 50.494 Each (Exc. Vat)

BD 55.543

BD 55.543 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 60mm ID

BD 50.494

BD 50.494 Each (Exc. Vat)

BD 55.543

BD 55.543 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 60mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 50.494
5 - 9BD 50.363
10 - 24BD 50.206
25+BD 50.038

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

60mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

69.8mm

Mount Hole Size

20mm

Length

241mm

Depth

65.1mm

Overall Height

138mm

Mount Hole Centre-to-Centre

184mm

Country of Origin

China