Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pillow Block Bearing -, 30mm ID

RS Stock No.: 750-9012Brand: RS PROManufacturers Part No.: UCPA206
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

14mm

Length

94mm

Depth

38.1mm

Overall Height

84mm

Mount Hole Centre-to-Centre

66mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Short Base

Two-Bolt Short-Base Pillow Block Application

Two-Bolt Short-Base Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications, where a shorter base installation option may be necessary.

Pillow Blocks - RS

You may be interested in
RS PRO Pillow Block Bearing -, 30mm ID
BD 14.663Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.470

BD 13.470 Each (Exc. Vat)

BD 14.817

BD 14.817 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 30mm ID

BD 13.470

BD 13.470 Each (Exc. Vat)

BD 14.817

BD 14.817 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.470
5 - 9BD 13.430
10 - 24BD 13.380
25+BD 13.335
You may be interested in
RS PRO Pillow Block Bearing -, 30mm ID
BD 14.663Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

14mm

Length

94mm

Depth

38.1mm

Overall Height

84mm

Mount Hole Centre-to-Centre

66mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Short Base

Two-Bolt Short-Base Pillow Block Application

Two-Bolt Short-Base Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications, where a shorter base installation option may be necessary.

Pillow Blocks - RS

You may be interested in
RS PRO Pillow Block Bearing -, 30mm ID
BD 14.663Each (Exc. Vat)