Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pillow Block Bearing -, 25mm ID

RS Stock No.: 750-9030Brand: RS PROManufacturers Part No.: UCPX05
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

44.4mm

Mount Hole Size

17mm

Length

159mm

Depth

38.1mm

Overall Height

85mm

Mount Hole Centre-to-Centre

119mm

Product details

Two-Bolt Pillow Block - Medium Duty

Two-Bolt Medium Duty Pillow Block Application

Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

You may be interested in
Stock information temporarily unavailable.

BD 15.805

BD 15.805 Each (Exc. Vat)

BD 17.385

BD 17.385 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 25mm ID

BD 15.805

BD 15.805 Each (Exc. Vat)

BD 17.385

BD 17.385 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.805
5 - 9BD 15.760
10 - 24BD 15.705
25+BD 15.665
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

44.4mm

Mount Hole Size

17mm

Length

159mm

Depth

38.1mm

Overall Height

85mm

Mount Hole Centre-to-Centre

119mm

Product details

Two-Bolt Pillow Block - Medium Duty

Two-Bolt Medium Duty Pillow Block Application

Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

You may be interested in