Technical Document
Specifications
Brand
RS ProInside Diameter
35mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
54mm
Mount Hole Size
17mm
Length
203mm
Depth
49.2mm
Overall Height
105mm
Mount Hole Centre-to-Centre
144mm
Product details
Two-Bolt Pillow Block - Medium Duty
Two-Bolt Medium Duty Pillow Block Application
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
BD 27.000
BD 27.000 Each (Exc. Vat)
BD 29.700
BD 29.700 Each (inc. VAT)
1
BD 27.000
BD 27.000 Each (Exc. Vat)
BD 29.700
BD 29.700 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 27.000 |
5 - 9 | BD 26.928 |
10 - 24 | BD 26.856 |
25+ | BD 26.763 |
Technical Document
Specifications
Brand
RS ProInside Diameter
35mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
54mm
Mount Hole Size
17mm
Length
203mm
Depth
49.2mm
Overall Height
105mm
Mount Hole Centre-to-Centre
144mm
Product details
Two-Bolt Pillow Block - Medium Duty
Two-Bolt Medium Duty Pillow Block Application
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.