Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Take Up Bearing Unit 20mm ID

RS Stock No.: 750-9062Brand: RS PROManufacturers Part No.: UCT204
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Bearing Unit Type

Take Up Bearing Unit

Material

Cast Iron

Length

94mm

Width

89mm

Depth

31mm

Product details

Bearing Take-Up Units, Normal Duty - RS

Take-up units are often used to “take up” any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.

RS take-up unit bodies are manufactured from cast iron, with metric bearings.

Supplied with

grease nipples

Bearing Take-Up Units

Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.

Stock information temporarily unavailable.

BD 10.206

BD 10.206 Each (Exc. Vat)

BD 11.227

BD 11.227 Each (inc. VAT)

Take Up Bearing Unit 20mm ID

BD 10.206

BD 10.206 Each (Exc. Vat)

BD 11.227

BD 11.227 Each (inc. VAT)

Take Up Bearing Unit 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.206
5 - 9BD 10.164
10 - 24BD 10.127
25+BD 10.090

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Bearing Unit Type

Take Up Bearing Unit

Material

Cast Iron

Length

94mm

Width

89mm

Depth

31mm

Product details

Bearing Take-Up Units, Normal Duty - RS

Take-up units are often used to “take up” any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.

RS take-up unit bodies are manufactured from cast iron, with metric bearings.

Supplied with

grease nipples

Bearing Take-Up Units

Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.