Viscose, Wool Felt Sheet, 1m x 500mm x 6mm

RS Stock No.: 733-6779Brand: RS PRODistrelec Article No.: 30403421
brand-logo
View all in Felt Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

6mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in
Stock information temporarily unavailable.

BD 45.634

BD 45.634 Each (Exc. Vat)

BD 50.197

BD 50.197 Each (inc. VAT)

Viscose, Wool Felt Sheet, 1m x 500mm x 6mm

BD 45.634

BD 45.634 Each (Exc. Vat)

BD 50.197

BD 50.197 Each (inc. VAT)

Viscose, Wool Felt Sheet, 1m x 500mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 45.634
3 - 5BD 43.390
6 - 11BD 41.888
12+BD 39.061
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

6mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in