Technical Document
Specifications
Brand
RS ProFile Type
Needle File Set
Cut Type
Second Cut
Length
160mm
Number of Pieces
6
Country of Origin
Switzerland
Product details
Needle File Set
Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
Overall length 160mm, Cut 2
Contents: round profile, half round profile, 3 square profile, square profile, flat/warding profile and pillar profile
BD 40.452
BD 40.452 1 Set (Exc. Vat)
BD 44.497
BD 44.497 1 Set (inc. VAT)
1
BD 40.452
BD 40.452 1 Set (Exc. Vat)
BD 44.497
BD 44.497 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFile Type
Needle File Set
Cut Type
Second Cut
Length
160mm
Number of Pieces
6
Country of Origin
Switzerland
Product details
Needle File Set
Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
Overall length 160mm, Cut 2
Contents: round profile, half round profile, 3 square profile, square profile, flat/warding profile and pillar profile