Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wall Mounted Plastic Fire Bucket

RS Stock No.: 523-061Brand: RS PRO
brand-logo
View all in Fire Buckets

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Mounting Type

Wall Mounted

Colour

Red

Depth

250 mm

Height

350 mm

Width

300mm

Country of Origin

United Kingdom

Product details

Fire Bucket & Lid

Manufactured from plastic
Flat back to enable easy wall mounting
350mm height, 250mm depth and 300mm width
Weight 1.1 kg

Stock information temporarily unavailable.

BD 41.074

BD 41.074 Each (Exc. Vat)

BD 45.181

BD 45.181 Each (inc. VAT)

Wall Mounted Plastic Fire Bucket

BD 41.074

BD 41.074 Each (Exc. Vat)

BD 45.181

BD 45.181 Each (inc. VAT)

Wall Mounted Plastic Fire Bucket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Mounting Type

Wall Mounted

Colour

Red

Depth

250 mm

Height

350 mm

Width

300mm

Country of Origin

United Kingdom

Product details

Fire Bucket & Lid

Manufactured from plastic
Flat back to enable easy wall mounting
350mm height, 250mm depth and 300mm width
Weight 1.1 kg