Technical Document
Specifications
Brand
RS ProBore Size
1.5mm
Material
Ceramic
Colour
White
Maximum Operating Temperature
+1200°C
Country of Origin
Germany
Product details
Ceramic Insulating Beads
A range of ceramic fish spine beads for very high temperature electrical insulation.
Interlocking beads allow flexible insulation of wires
Use up to 1200°C
Abrasion resistant
Steatite Ker 220 material
Quantitities sufficient to cover 3.5m of wire
BD 9.119
BD 9.119 1 Lot of 870 (Exc. Vat)
BD 10.031
BD 10.031 1 Lot of 870 (inc. VAT)
1
BD 9.119
BD 9.119 1 Lot of 870 (Exc. Vat)
BD 10.031
BD 10.031 1 Lot of 870 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 9.119 |
3 - 9 | BD 8.626 |
10 - 29 | BD 8.316 |
30+ | BD 7.702 |
Technical Document
Specifications
Brand
RS ProBore Size
1.5mm
Material
Ceramic
Colour
White
Maximum Operating Temperature
+1200°C
Country of Origin
Germany
Product details
Ceramic Insulating Beads
A range of ceramic fish spine beads for very high temperature electrical insulation.
Interlocking beads allow flexible insulation of wires
Use up to 1200°C
Abrasion resistant
Steatite Ker 220 material
Quantitities sufficient to cover 3.5m of wire