Technical Document
Specifications
Brand
RS ProBore Size
4.5mm
Material
Ceramic
Colour
White
Maximum Operating Temperature
+1200°C
Country of Origin
Germany
Product details
Ceramic Insulating Beads
A range of ceramic fish spine beads for very high temperature electrical insulation.
Interlocking beads allow flexible insulation of wires
Use up to 1200°C
Abrasion resistant
Steatite Ker 220 material
Quantitities sufficient to cover 3.5m of wire
BD 17.110
BD 17.110 1 Lot of 420 (Exc. Vat)
BD 18.821
BD 18.821 1 Lot of 420 (inc. VAT)
1
BD 17.110
BD 17.110 1 Lot of 420 (Exc. Vat)
BD 18.821
BD 18.821 1 Lot of 420 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 17.110 |
3 - 9 | BD 16.233 |
10 - 29 | BD 15.640 |
30+ | BD 15.078 |
Technical Document
Specifications
Brand
RS ProBore Size
4.5mm
Material
Ceramic
Colour
White
Maximum Operating Temperature
+1200°C
Country of Origin
Germany
Product details
Ceramic Insulating Beads
A range of ceramic fish spine beads for very high temperature electrical insulation.
Interlocking beads allow flexible insulation of wires
Use up to 1200°C
Abrasion resistant
Steatite Ker 220 material
Quantitities sufficient to cover 3.5m of wire