RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 240 mm x 150mm
Technical Document
Specifications
Brand
RS ProExternal Height
360 mm
External Width
240 mm
External Depth
150mm
Body Material
304 Stainless Steel
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
Yes
Fixing Kit
Yes
You may be interested in
Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mmBrand: Schneider Electric
BD 188.560Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 240 mm x 150mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 240 mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mmBrand: Schneider Electric
BD 188.560Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProExternal Height
360 mm
External Width
240 mm
External Depth
150mm
Body Material
304 Stainless Steel
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
Yes
Fixing Kit
Yes
You may be interested in
Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mmBrand: Schneider Electric
BD 188.560Each (Exc. Vat)