Yoke Cam Follower 8mm ID, 24mm OD
RS Stock No.: 471-297Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRoller Diameter
24mm
Roller Length
15mm
Type
Yoke
Bore Size
8mm
Static Load Rating
7700N
Dynamic Load Rating
6800N
Ring Slide & Track System Bearing Type
Eccentric
Stock information temporarily unavailable.
BD 9.266
BD 9.266 Each (Exc. Vat)
BD 10.193
BD 10.193 Each (inc. VAT)
Yoke Cam Follower 8mm ID, 24mm OD
1
BD 9.266
BD 9.266 Each (Exc. Vat)
BD 10.193
BD 10.193 Each (inc. VAT)
Yoke Cam Follower 8mm ID, 24mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.266 |
5 - 9 | BD 9.230 |
10 - 24 | BD 9.172 |
25+ | BD 9.130 |
Technical Document
Specifications
Brand
RS ProRoller Diameter
24mm
Roller Length
15mm
Type
Yoke
Bore Size
8mm
Static Load Rating
7700N
Dynamic Load Rating
6800N
Ring Slide & Track System Bearing Type
Eccentric