Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc Plated Steel Coach Bolt, 1/4in x 2in

RS Stock No.: 245-4249Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

2in

Thread Size

1/4in

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild Steel

Finish

Zinc Plated

Stock information temporarily unavailable.

BD 14.300

BD 0.143 Each (In a Pack of 100) (Exc. Vat)

BD 15.730

BD 0.157 Each (In a Pack of 100) (inc. VAT)

Zinc Plated Steel Coach Bolt, 1/4in x 2in

BD 14.300

BD 0.143 Each (In a Pack of 100) (Exc. Vat)

BD 15.730

BD 0.157 Each (In a Pack of 100) (inc. VAT)

Zinc Plated Steel Coach Bolt, 1/4in x 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2in

Thread Size

1/4in

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild Steel

Finish

Zinc Plated