ZnPt steel 1 coil spring washer,M6
RS Stock No.: 526-849Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Inside Diameter
6.1mm
Outside Diameter
9.9mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
1.6mm
Country of Origin
China
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil
Stock information temporarily unavailable.
BD 2.937
BD 2.937 1 Bag of 250 (Exc. Vat)
BD 3.231
BD 3.231 1 Bag of 250 (inc. VAT)
ZnPt steel 1 coil spring washer,M6
1
BD 2.937
BD 2.937 1 Bag of 250 (Exc. Vat)
BD 3.231
BD 3.231 1 Bag of 250 (inc. VAT)
ZnPt steel 1 coil spring washer,M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.937 |
5 - 9 | BD 2.844 |
10 - 29 | BD 2.761 |
30+ | BD 2.640 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Inside Diameter
6.1mm
Outside Diameter
9.9mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
1.6mm
Country of Origin
China
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil