RS PRO Commoning Block, 3 Way, 6mm², 60A, 450 V, Clear

RS Stock No.: 315-4790Brand: RS
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS

Number Of Ways

3

Termination Method

Screw Down

Wire Size

17 → 10 AWG

Current Rating

60A

Voltage Rating

450 V

Cable CSA

6mm²

Length

23mm

Width

23mm

Height

27.5mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in
RS PRO Commoning Block, 3 Way, 450 V
BD 1.144Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Commoning Block, 3 Way, 6mm², 60A, 450 V, Clear

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Commoning Block, 3 Way, 6mm², 60A, 450 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 3 Way, 450 V
BD 1.144Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS

Number Of Ways

3

Termination Method

Screw Down

Wire Size

17 → 10 AWG

Current Rating

60A

Voltage Rating

450 V

Cable CSA

6mm²

Length

23mm

Width

23mm

Height

27.5mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in
RS PRO Commoning Block, 3 Way, 450 V
BD 1.144Each (In a Pack of 5) (Exc. Vat)