Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless Steel Waste Bin

RS Stock No.: 123-6007Brand: Rubbermaid Commercial ProductsManufacturers Part No.: 1901982
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

15L

Colour

Chrome

Material

Stainless Steel

Wheels

No

Trade Name

Slim Jim

Depth

302.3mm

Height

399.5mm

Width

395.7mm

Lid

Yes

Lid Type

Pedal

Country of Origin

China

Product details

Metal Range Of Step On Containers With Front Step

The Metal collection of Step-on, Front step stainless steel waste collection bins have a commercial grade front pedal providing a longer working life of the bin. Designed for maximising space providing a small footprint and includes silent lid closure. An internal hinge prevents external damage and a rigid liner is included. The stainless steel finish is finger print proof and easier to clean.

FEATURES and BENEFITS:
Stainless Steel
Step on
Front step
Commercial grade pedal
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Internal hinge preventing external damage
Easy to clean finger print proof
Rigid liner included
Provides a safer and pleasant environment
Factory Mutual and TUV certified

Approvals

Factory Mutual and TUV certified

Slim Jim® Containers

You may be interested in
Stock information temporarily unavailable.

BD 132.292

BD 132.292 Each (Exc. Vat)

BD 145.521

BD 145.521 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless Steel Waste Bin

BD 132.292

BD 132.292 Each (Exc. Vat)

BD 145.521

BD 145.521 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless Steel Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

15L

Colour

Chrome

Material

Stainless Steel

Wheels

No

Trade Name

Slim Jim

Depth

302.3mm

Height

399.5mm

Width

395.7mm

Lid

Yes

Lid Type

Pedal

Country of Origin

China

Product details

Metal Range Of Step On Containers With Front Step

The Metal collection of Step-on, Front step stainless steel waste collection bins have a commercial grade front pedal providing a longer working life of the bin. Designed for maximising space providing a small footprint and includes silent lid closure. An internal hinge prevents external damage and a rigid liner is included. The stainless steel finish is finger print proof and easier to clean.

FEATURES and BENEFITS:
Stainless Steel
Step on
Front step
Commercial grade pedal
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Internal hinge preventing external damage
Easy to clean finger print proof
Rigid liner included
Provides a safer and pleasant environment
Factory Mutual and TUV certified

Approvals

Factory Mutual and TUV certified

Slim Jim® Containers

You may be interested in