Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products Black Plastic Standing Cigarette Bins, 311mm x 1.001m x 311mm

RS Stock No.: 123-6015Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG257088BLA
brand-logo
View all in Ashtrays

Technical Document

Specifications

Mounting

Standing

Material

Plastic

Capacity

500

Colour

Black

Depth

311mm

Height

1.001m

Width

311mm

Trade Name

Groundskeeper

Country of Origin

United States

Product details

Groundskeeper Cigarette Waste Collecor

The Grounds keeper cigarette waste collection unit is the ideal all weather solution for the collection of cigarette butts. The 2 piece design makes the grounds keeper easy to clean with an internal galvanised steel canister which holds the used cigarette butts. The outer casing is made from injection moulded plastic which is excellent for all weathers and rust resistant. A steel base plate keeps the ashtray firmly in place and it has a one gallon capacity. A restricted opening ensures that only cigarette waste is collected and also reduces the oxygen flow smothering any lit material.

FEATURES and BENEFITS:
All weather solution
2 piece design
Outer made from injection moulded plastic
Inner made from galvanised steel
Rust resistant
Steel base plate
Restricted opening
Reduces oxygen flow smothers lit material
Easy to clean and empty
Architecturally styled
Keeps grounds clean
1 gallon capacity

Approvals

Factory Mutual Approved

Stock information temporarily unavailable.

BD 148.580

BD 148.580 Each (Exc. Vat)

BD 163.438

BD 163.438 Each (inc. VAT)

Rubbermaid Commercial Products Black Plastic Standing Cigarette Bins, 311mm x 1.001m x 311mm

BD 148.580

BD 148.580 Each (Exc. Vat)

BD 163.438

BD 163.438 Each (inc. VAT)

Rubbermaid Commercial Products Black Plastic Standing Cigarette Bins, 311mm x 1.001m x 311mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting

Standing

Material

Plastic

Capacity

500

Colour

Black

Depth

311mm

Height

1.001m

Width

311mm

Trade Name

Groundskeeper

Country of Origin

United States

Product details

Groundskeeper Cigarette Waste Collecor

The Grounds keeper cigarette waste collection unit is the ideal all weather solution for the collection of cigarette butts. The 2 piece design makes the grounds keeper easy to clean with an internal galvanised steel canister which holds the used cigarette butts. The outer casing is made from injection moulded plastic which is excellent for all weathers and rust resistant. A steel base plate keeps the ashtray firmly in place and it has a one gallon capacity. A restricted opening ensures that only cigarette waste is collected and also reduces the oxygen flow smothering any lit material.

FEATURES and BENEFITS:
All weather solution
2 piece design
Outer made from injection moulded plastic
Inner made from galvanised steel
Rust resistant
Steel base plate
Restricted opening
Reduces oxygen flow smothers lit material
Easy to clean and empty
Architecturally styled
Keeps grounds clean
1 gallon capacity

Approvals

Factory Mutual Approved