Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products 505mm White PE Bin Lid for 2620 Container, 46mm

RS Stock No.: 794-6997Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG261960WHT
brand-logo
View all in Waste Bin Lids

Technical Document

Specifications

Colour

White

Diameter

505mm

For Use With

2620 Container

Material

PE

Height

46mm

Trade Name

BRUTE

Country of Origin

United States

Product details

Brute Lids

These lids for Brute plastic containers are self-draining and reduce water pooling when stored outside.

Rubbermaid Brute Containers

Stock information temporarily unavailable.

BD 15.141

BD 15.141 Each (Exc. Vat)

BD 16.655

BD 16.655 Each (inc. VAT)

Rubbermaid Commercial Products 505mm White PE Bin Lid for 2620 Container, 46mm

BD 15.141

BD 15.141 Each (Exc. Vat)

BD 16.655

BD 16.655 Each (inc. VAT)

Rubbermaid Commercial Products 505mm White PE Bin Lid for 2620 Container, 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Diameter

505mm

For Use With

2620 Container

Material

PE

Height

46mm

Trade Name

BRUTE

Country of Origin

United States

Product details

Brute Lids

These lids for Brute plastic containers are self-draining and reduce water pooling when stored outside.

Rubbermaid Brute Containers