Technical Document
Specifications
Capacity
75L
Colour
White
Material
PE
Trade Name
BRUTE
Diameter
495mm
Height
581mm
Lid
No
Country of Origin
United States
Product details
Rubbermaid Brute Containers
Stock information temporarily unavailable.
BD 157.905
BD 157.905 Each (Exc. Vat)
BD 173.695
BD 173.695 Each (inc. VAT)
Rubbermaid Commercial Products Brute 75L White PE Waste Bin
1
BD 157.905
BD 157.905 Each (Exc. Vat)
BD 173.695
BD 173.695 Each (inc. VAT)
Rubbermaid Commercial Products Brute 75L White PE Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Capacity
75L
Colour
White
Material
PE
Trade Name
BRUTE
Diameter
495mm
Height
581mm
Lid
No
Country of Origin
United States
Product details