Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products 565mm White PE Bin Lid for 2632 Container, 41mm

RS Stock No.: 794-6984Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG263100WHT
brand-logo
View all in Waste Bin Lids

Technical Document

Specifications

Colour

White

Diameter

565mm

For Use With

2632 Container

Material

PE

Height

41mm

Trade Name

BRUTE

Country of Origin

United States

Product details

Brute Snap-on Lids

These durable, heavy-duty, snap-on lids for Brute plastic containers are of professional grade construction so they will not peel or chip and are dent resistant. These Brute container lids are ’USDA Meat & Poultry Equipment Group Listed’ – which will assist in complying with HACCP guidelines.
These strong, snap-on lids offer stable and secure stacking of Brute containers and the built-in handles are designed to allow non-slip lifting and nesting without jamming.

NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified

Rubbermaid Brute Containers

Stock information temporarily unavailable.

BD 20.412

BD 20.412 Each (Exc. Vat)

BD 22.453

BD 22.453 Each (inc. VAT)

Rubbermaid Commercial Products 565mm White PE Bin Lid for 2632 Container, 41mm

BD 20.412

BD 20.412 Each (Exc. Vat)

BD 22.453

BD 22.453 Each (inc. VAT)

Rubbermaid Commercial Products 565mm White PE Bin Lid for 2632 Container, 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Diameter

565mm

For Use With

2632 Container

Material

PE

Height

41mm

Trade Name

BRUTE

Country of Origin

United States

Product details

Brute Snap-on Lids

These durable, heavy-duty, snap-on lids for Brute plastic containers are of professional grade construction so they will not peel or chip and are dent resistant. These Brute container lids are ’USDA Meat & Poultry Equipment Group Listed’ – which will assist in complying with HACCP guidelines.
These strong, snap-on lids offer stable and secure stacking of Brute containers and the built-in handles are designed to allow non-slip lifting and nesting without jamming.

NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified

Rubbermaid Brute Containers