Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products 520mm Grey Plastic Bin Lid for FG3540 Rubbermaid Container, FG3541 Rubbermaid Container,

RS Stock No.: 180-7665Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG267360GRAY
brand-logo
View all in Waste Bin Lids

Technical Document

Specifications

Colour

Grey

Diameter

520mm

For Use With

FG3540 Rubbermaid Container, FG3541 Rubbermaid Container

Material

Plastic

Height

12.9mm

Trade Name

Rubbermaid

Country of Origin

United States

Stock information temporarily unavailable.

BD 39.868

BD 39.868 Each (Exc. Vat)

BD 43.855

BD 43.855 Each (inc. VAT)

Rubbermaid Commercial Products 520mm Grey Plastic Bin Lid for FG3540 Rubbermaid Container, FG3541 Rubbermaid Container,

BD 39.868

BD 39.868 Each (Exc. Vat)

BD 43.855

BD 43.855 Each (inc. VAT)

Rubbermaid Commercial Products 520mm Grey Plastic Bin Lid for FG3540 Rubbermaid Container, FG3541 Rubbermaid Container,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Diameter

520mm

For Use With

FG3540 Rubbermaid Container, FG3541 Rubbermaid Container

Material

Plastic

Height

12.9mm

Trade Name

Rubbermaid

Country of Origin

United States