Technical Document
Specifications
Capacity
50gal
Colour
Green
Material
Plastic
Trade Name
Rubbermaid
Fire Retardant
No
Depth
628.7mm
Lid Type
Swing
Country of Origin
United States
Stock information temporarily unavailable.
BD 531.788
BD 531.788 Each (Exc. Vat)
BD 584.967
BD 584.967 Each (inc. VAT)
Rubbermaid Commercial Products Rubbermaid 50gal Green Swing Plastic Waste Bin
1
BD 531.788
BD 531.788 Each (Exc. Vat)
BD 584.967
BD 584.967 Each (inc. VAT)
Rubbermaid Commercial Products Rubbermaid 50gal Green Swing Plastic Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Capacity
50gal
Colour
Green
Material
Plastic
Trade Name
Rubbermaid
Fire Retardant
No
Depth
628.7mm
Lid Type
Swing
Country of Origin
United States