Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products Black Galvanised Steel Base Mount Cigarette Bins, 357mm x 1.03m x 357mm

RS Stock No.: 146-2813Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG9W3000BLA
brand-logo
View all in Ashtrays

Technical Document

Specifications

Mounting

Base Mount

Material

Galvanised Steel

Capacity

600

Colour

Black

Depth

357mm

Height

1.03m

Width

357mm

Trade Name

Grounds Keeper Tuscan

Country of Origin

United States

Stock information temporarily unavailable.

BD 177.676

BD 177.676 Each (Exc. Vat)

BD 195.444

BD 195.444 Each (inc. VAT)

Rubbermaid Commercial Products Black Galvanised Steel Base Mount Cigarette Bins, 357mm x 1.03m x 357mm

BD 177.676

BD 177.676 Each (Exc. Vat)

BD 195.444

BD 195.444 Each (inc. VAT)

Rubbermaid Commercial Products Black Galvanised Steel Base Mount Cigarette Bins, 357mm x 1.03m x 357mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting

Base Mount

Material

Galvanised Steel

Capacity

600

Colour

Black

Depth

357mm

Height

1.03m

Width

357mm

Trade Name

Grounds Keeper Tuscan

Country of Origin

United States