Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.08m x 324mm

RS Stock No.: 871-1761Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FGR1BK
brand-logo
View all in Ashtrays

Technical Document

Specifications

Mounting

Standing

Material

Aluminium

Capacity

1000

Colour

Black

Height

1.08m

Width

324mm

Trade Name

Smokers Pole

Product details

Rubbermaid Smokers' Pole

Introducing the Rubbermaid Smokers' Pole, a simple, space saving solution for controlling smokers' waste. This smokers' station features an easy to empty design requires no tools and minimum bending. This weather-resistant cigarette receptacle features a UV-stabilized Uni-Koat powder-coated finish making it suitable for a variety of outdoor environments and comes with a heavy base for added stability and security. The recessed extinguishing screen makes this product the perfect solution for dealing with smoking waste.

Features and Benefits:

Space-saving design for convenient cigarette disposal
Weather resistant powder coated fire-safe aluminium
Easy to empty design requires no tools and minimal bending
Recessed extinguishing screen prevents ashes from falling to the ground
Weighted base for more stability and security
Robust structure due to aluminium design
Designed for external use

Typical Applications:

Ashtrays, receptacles and ash bins are typically used near commercial & public facilities like e.g.:
restaurants
stores
stadiums
offices
car parks
factories
warehouses
cinemas etc.

FAQs:

Is this suitable for outdoor use?
Yes, this ashtray has been specifically designed to be used outdoor.

Does this ashtray rust?
No, this ashtray's base and body are made of stainless-steel so are rust-resistant.

What's the capacity of this ashtray?
This ashtray's capacity is approx. 1000 cigarette butts

Stock information temporarily unavailable.

BD 124.604

BD 124.604 Each (Exc. Vat)

BD 137.064

BD 137.064 Each (inc. VAT)

Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.08m x 324mm

BD 124.604

BD 124.604 Each (Exc. Vat)

BD 137.064

BD 137.064 Each (inc. VAT)

Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.08m x 324mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting

Standing

Material

Aluminium

Capacity

1000

Colour

Black

Height

1.08m

Width

324mm

Trade Name

Smokers Pole

Product details

Rubbermaid Smokers' Pole

Introducing the Rubbermaid Smokers' Pole, a simple, space saving solution for controlling smokers' waste. This smokers' station features an easy to empty design requires no tools and minimum bending. This weather-resistant cigarette receptacle features a UV-stabilized Uni-Koat powder-coated finish making it suitable for a variety of outdoor environments and comes with a heavy base for added stability and security. The recessed extinguishing screen makes this product the perfect solution for dealing with smoking waste.

Features and Benefits:

Space-saving design for convenient cigarette disposal
Weather resistant powder coated fire-safe aluminium
Easy to empty design requires no tools and minimal bending
Recessed extinguishing screen prevents ashes from falling to the ground
Weighted base for more stability and security
Robust structure due to aluminium design
Designed for external use

Typical Applications:

Ashtrays, receptacles and ash bins are typically used near commercial & public facilities like e.g.:
restaurants
stores
stadiums
offices
car parks
factories
warehouses
cinemas etc.

FAQs:

Is this suitable for outdoor use?
Yes, this ashtray has been specifically designed to be used outdoor.

Does this ashtray rust?
No, this ashtray's base and body are made of stainless-steel so are rust-resistant.

What's the capacity of this ashtray?
This ashtray's capacity is approx. 1000 cigarette butts