Technical Document
Specifications
Mounting
Standing
Material
Aluminium
Capacity
1800
Colour
Black
Height
1.087m
Width
427mm
Trade Name
Metropolitan Smokers Station
Country of Origin
China
Stock information temporarily unavailable.
BD 246.713
BD 246.713 Each (Exc. Vat)
BD 271.384
BD 271.384 Each (inc. VAT)
Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.087m x 427mm
1
BD 246.713
BD 246.713 Each (Exc. Vat)
BD 271.384
BD 271.384 Each (inc. VAT)
Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.087m x 427mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Mounting
Standing
Material
Aluminium
Capacity
1800
Colour
Black
Height
1.087m
Width
427mm
Trade Name
Metropolitan Smokers Station
Country of Origin
China