Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 9mm
Height
9mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
460mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
ML
Product details
ML Series
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.297 | BD 1.485 |
50 - 245 | BD 0.198 | BD 0.990 |
250 - 495 | BD 0.126 | BD 0.632 |
500 - 995 | BD 0.116 | BD 0.578 |
1000+ | BD 0.110 | BD 0.550 |
Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 9mm
Height
9mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
460mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
ML
Product details